Banner Engineering BC Cordsets
Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.Features
- QD cordsets
- Multiple lengths available
- Straight or right-angle connectors
- M23, M12, and M8 options for flexible applications
- Models for both AC- and DC-powered devices
- Lighted models available for quick identification (power and output status)
- Double-ended cordsets have QD connectors on both ends (one male and one female)
- Single-ended cordsets have a QD connector and a flying lead
Applications
- Sensors
- Lighting
- Safety equipment
- Field-wireable connectors/cables
Specifications
- 2m, 5m, 10m cable length options
- Black PVC cable jacket material
- 4-pin, 5-pin, 8-pin, 12-pin, and 19-pin models
- Male and female wiring
Additional Resources
- 12-pin A-Code Single-Ended M12 Female Cordsets Datasheet
- 12-pin A-Code Double-Ended M12 Female to M12 Male Cordset Datasheet
- M23 12-Pin Single-Ended Female Cordsets Product Brief
- M23 12-Pin Single-Ended Male Cordsets
- M23 12-Pin Double-Ended Female to M23 Male Cordsets
- M12 Connectivity Solutions
- M12 Cordset Cross-Reference
- M12 Connectivity Quick Ship Guide
- M8 Product Brief
- M23 19-Pin Single-Ended Female Cordsets
- M23 19-Pin Single-Ended M23 Female Shielded Cordsets
Yayınlandı: 2024-03-01
| Güncellenmiş: 2025-07-18