Banner Engineering BFW M8 & M12 Field Wireable Connectors
Banner Engineering BFW M8 and M12 Field Wireable Connectors feature various male and female M8 and M12 connectors with straight and right-angle options. The connectors enable secure field connections through screw terminals with no soldering required. Banner Engineering BFW M8 and M12 Field Wireable Connectors offer an increased gland size range and accommodate up to an 8mm cable diameter. The BFW series connectors are compatible with other parts, cordsets, and junction boxes with the same number of connectors, which varies by part.Features
- Various M8 and M12 options, male and female
- Straight and right-angle connectors
- Enables secure field connection via screw terminals
- PA+GF black body, aluminum alloy coupling nut
- No soldering required
- Increased gland size range
- Accommodates up to 8mm cable diameters
- Compatible with parts, cordsets, and junction boxes with same number of connectors
Exploded View
Videos
Yayınlandı: 2023-11-03
| Güncellenmiş: 2025-05-06