Banner Engineering K90 Pro Indicators

Banner Engineering K90 Pro Indicators are 90mm multicolor indicators with customizable color and flashing configurations. The indicators feature a bright LED light, which has seven default colors: green, red, yellow, blue, white, cyan, and magenta. The K90 Pro series is programmable using Banner's Pro Editor software and a Pro Converter Cable. The Banner Engineering K90 Pro Indicators provide a 30mm threaded polycarbonate base and a translucent polycarbonate dome with a variety of connector options. The indicators' IO-Link models offer access to full color, flashing, and dimming controls with advanced animation options. The K90 Pro series is IP67-rated, CE-certified, and ideal for assembly, material handling, packing/printing, industrial, and robotic applications.

Features

  • Bright, uniform indicator light
  • Seven default colors
  • Programmable using Pro Editor software and Pro Converter Cable
  • 30mm threaded polycarbonate base
  • Translucent polycarbonate dome
  • IO-Link models provide access to full color, flashing, dimming controls, and advanced animations
  • Bimodal inputs (PNP/NPN)
  • Rugged IP67 rated
  • UL Type 4X and 13 design
  • Various connector options available

Applications

  • Agriculture
  • Assembly
  • Automotive
  • Material handling
  • Packaging/printing
  • Industrial
  • Robotics

Specifications

  • 12VDC to 30VDC supply voltage range
  • 415mA at 12VDC supply current rating
  • 400μA leakage current immunity
  • 250ms max input response time
  • 1.5Hz flash rate using flash input wire
  • -40°C to +50°C operating temperature range
  • -40°C to +70°C storage temperature range
  • CE certified

Videos

Yayınlandı: 2023-11-28 | Güncellenmiş: 2024-10-24