Banner Engineering LX Part-Sensing Light Curtains

Banner Engineering LX Part-Sensing Light Curtains are a simple and highly reliable means of sensing small parts or flat items that pass through a light screen. LX light curtains offer a large detection area with lengths of 3" to 36", 2 adjustable sensing ranges, and response speeds as fast as 0.8ms, allowing automated systems to operate at higher line speeds for increased throughput. These light curtains generate a cross-hatch beam pattern for high sensitivity to small objects and consistent detection of packages whose leading edges vary. Banner Engineering LX Part-Sensing Light Curtains are ideal for die-protection, small part, parcel, and envelope handling.

Features

  • Emitter and receiver pair produce strobed web of modulated light beams in 12 lengths and 2 sensing ranges
  • Detects objects as small as 5.6mm and flat objects as thin as 1mm
  • Response speeds as fast as 0.8ms
  • Simple wiring configuration
  • Rugged, self-contained, and compact construction
  • Bipolar design offers both NPN and PNP solid-state outputs

Specifications

  • 10VDC to 30VDC supply voltage
  • 125mA maximum output rating for each output
  • IP65 protection rating
  • -20°C to +70°C operating temperature range

Dimensions

Mechanical Drawing - Banner Engineering LX Part-Sensing Light Curtains
Yayınlandı: 2026-04-27 | Güncellenmiş: 2026-05-18