Banner Engineering MQDC Cordsets

Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.

Features

  • Quick-disconnect design
  • Multiple lengths available
  • Straight or right-angle connectors
  • Lighted versions available

Specifications

  • PVC jacket
  • Polyurethane connector body
  • Nickel-plated brass coupling nut
  • IP66, IP67, or IP68 protection ratings
  • Meets IEC 60068-2-6 requirements
  • Meets IEC 60068-2-27 requirements
  • -40°C to +70°C operating temperature range
Yayınlandı: 2023-04-27 | Güncellenmiş: 2025-05-06