Banner Engineering EZ-ARRAY Measuring Light Curtains

Banner Engineering EZ-ARRAY Measuring Light Curtains feature closely spaced infrared beams that detect objects as small as 5mm wide. The light curtains' edge resolution is 2.5mm. The receivers feature built-in controller functionality, meaning no controller, software, or PC is needed for basic setup. Configuration options include 14 measurement modes, three scanning modes, two analog and two discrete outputs, and a serial output. Banner EZ-Array offers IO-Link, Modbus-RTU, and RS-485 models. Applications include edge- and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling.

Features

  • IO-Link, Modbus-RTU, and RS-485 models
  • Closely spaced infrared beams
  • Detects objects as small as 5mm wide
  • 2.5mm edge resolution
  • 4m range
  • 150mm to 2400mm array heights
  • Controller functionality is built into the receiver, so basic setup requires no controller, software, or PC
  • Configuration options include 14 measurement modes, three scanning methods, two analog and two discrete outputs, and a serial output

Applications

  • Edge- and center-guiding
  • Loop tension control
  • Hole sizing
  • Parts counting
  • On-the-fly product sizing and profiling
Yayınlandı: 2025-02-07 | Güncellenmiş: 2025-02-11