Banner Engineering Asset Monitoring Gateways with Cloud ID

Banner Engineering Asset Monitoring Gateways (AMGs) with Cloud ID deliver real-time insights into the operation and performance of the assets in facilities. This helps companies make informed decisions to save energy, increase productivity, and avoid unexpected maintenance issues. The gateways feature a user-friendly, no-code setup design with easy walk-through guidance to start monitoring in minutes. Banner's Cloud Data Services platform offers access to the data in customizable online dashboards on a device of the user's choice. Banner Engineering AMGs with Cloud ID provide maintenance, production, and sustainability teams with quick data access to evaluate overall operational performance from anywhere.

Features

  • User-friendly, no-code setup - begin monitoring equipment in minutes, not months
  • Automatic recognition of compatible sensors simplifies installation and setup
  • Delivers information from nearly any asset by measuring vibration, differential pressure, temperature and humidity, tank level, and more
  • Can increase productivity, save energy, and prevent unexpected maintenance issues
  • Setup in 4 steps
    • Install and power up AMG
    • Bind and address sensor nodes
    • Install sensor nodes on equipment
    • Connect to internet via Ethernet or cellular

Applications

  • Pumps, motors, and gearboxes
  • Air compressors
  • Rooftop HVAC units
  • Dust-collection units

Specifications

  • All models
    • CLOUD ID - auto-detect wireless devices
    • Includes power supply and Ethernet cable
  • DXM1200-CK9-A
    • 900MHz ISM radio
    • AT&T Cellular (North America only)
  • DXM1200-CK9-V
    • 900MHz ISM radio
    • Verizon Cellular (United States only)
  • DXM1200-CK2-W
    • 2.4GHz ISM radio
    • 4G LTE CATM1/NB-IoT multi-carrier (Europe only)

Videos

Yayınlandı: 2024-01-09 | Güncellenmiş: 2024-01-22