Banner Engineering IC70 In-Cabinet IO-Link Hub
Banner Engineering IC70 In-Cabinet IO-Link Hub is a compact, cost-efficient IO-Link hub for integrating discrete I/O. The Banner IC70 easily integrates discrete sensors and actuators into an IO-Link system without additional I/O modules or excess wiring. The compact, DIN-rail mountable design saves space. The IO-Link hub increases system flexibility with 16 configurable input/output channels. Onboard status LEDs speed up troubleshooting. Wiring and programmable logic controller (PLC) logic are reduced with built-in delays and port mirroring.Features
- IO-Link hubs are a quick, easy, and economical way to integrate non-IO-Link devices into an IO-Link system
- Compact, rugged, and lightweight IP20 IO-Link hub
- Metal screw terminal connectors
- 16 NPN or PNP discrete channels can be configured as inputs or outputs
- DIN-rail mountable hub base for easy control cabinet installation
- Compact IO-Link hub connects discrete inputs as Process Data In and outputs a discrete value as Process Data Out
- Speed up troubleshooting with onboard status LEDs
- Reduce wiring and PLC logic with built-in delays and port mirroring
ON/OFF Delay, ON/OFF One-shot, ON/OFF/Retriggerable Oneshot, ON/OFF Pulse-stretcher, and Totalizer enabled delay modes - Count, Events Per Minute (EPM), and Duration measurement metrics
- Discrete mirroring - discrete signals (in/out) from all 16 channels can be mirrored to any of the 16 channels, discrete out
Specifications
- 18VDC to 30VDC supply voltage
- Included
- Six screw terminal blocks
- 15-pin screw terminal
- -40°C to +70°C operating temperature range
- IP20 environmental rating
- CE and UKCA certified
Dimensions
Product Highlights
Accessories
Yayınlandı: 2025-04-16
| Güncellenmiş: 2025-07-17