Banner Engineering K30 30mm Push & Touch Buttons
Banner Engineering K30 Pro 30mmm multicolor Touch Buttons feature PICK-IQ™ and IO-Link to deliver advanced animation customization and faster response speed. These IO-Link models provide full access to color, flashing, rotating, dimming settings, LED control, dynamic sequence mode, and output settings, including on and off delays.K30 Core Series 30mm General-Purpose Push-Button LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. K30 Core Series 30mm General-Purpose Illuminated Touch Buttons are a smaller version of the K50 Touch that combines a bright indicator light with solid-state switching capability activated by a simple touch.
Features
- K30 Pro
- Excellent immunity to false triggering by water spray, oils, and other foreign materials
- Latching versions start-up not activated and toggle between activated and not activated on successive touches
- Terminal connection models available for panel wiring applications
- Can be actuated with bare hands or gloves
- Rated IEC IP67 and IP69K per DIN 40050-9
- Complies with EC 60068-2-6 and IEC 60068-2-27 requirements
- K30 Core Push
- Rugged, cost-effective, and easy-to-install indicators
- Illuminated dome provides easy-to-see operator guidance and indication of equipment status
- Compact devices are completely self-contained with no controller needed
- Displays up to three colors
- Immune to EMI and RFI interference
- K30 Core Touch
- Ergonomic design requires no physical pressure to operate, preventing stress on hands and wrists
- Simple operation with the touch of a finger
- Easily actuated with bare hands or work gloves
- Rugged, fully encapsulated IP69K construction for high-pressure wash-down environments
- Models with either latching or momentary outputs
- Ideal for pick-to-light and call button applications in a variety of industries
- 1- and 2-color models available to solve a variety of applications
Videos
Yayınlandı: 2023-06-21
| Güncellenmiş: 2025-04-03