Banner Engineering K50 Pro Optical LED Panel Mount Indicators

Banner Engineering K50 Pro Optical LED Panel Mount Indicators combine a bright, multicolor indicator with an optical sensor for reliable touchless detection. Banner K50 Pro Optical Indicators improve speed and efficiency while ensuring unmistakable indication indoors and out and supporting long-term performance in demanding conditions. These programmable indicators provide configurable RGB LED response and support for real-time control over IO-Link or Modbus®. These indicators allow 14 colors and 11 animations to be configured using the Banner free Pro Editor software or controlled dynamically via protocol.  

Features

  • Cost-efficient, lightweight design delivers lasting performance in industrial environments with an IP66/IP67/IP69K-rated housing
  • Communicates status using seven default colors (green, red, yellow, blue, white, cyan, and magenta), with seven additional colors and 11 animations configurable using Pro Editor software or controllable via IO-Link and Modbus
  • Reduces wiring and I/O count by using the pulse-frequency modulation/pulse-width modulation (PFM/PWM) input on discrete models - gives a single programmable logic controller (PLC) or sensor output dynamic control of up to 16 states configurable via Pro Editor
  • Optimizes device communication and enhances operator feedback with Modbus models
  • Simplifies device setup and replacement with Pro ID functionality on discrete models
  • Bimodal inputs (PNP/NPN), depending on source wiring
  • 50mm outer diameter

Applications

  • Factory automation
  • Industrial automation
  • Pick-to-light systems
  • Status indication for machines, conveyors, and workstations
  • Maintenance or downtime alerts

Videos

Yayınlandı: 2026-04-08 | Güncellenmiş: 2026-04-09