Banner Engineering K50 Pro Touchless Beacons

Banner Engineering K50 Pro Touchless Beacons deliver reliable, no-contact activation with clear status indication, reducing touchpoints in high-cycle applications. These touchless buttons let users configure optical sensing from 20mm to 1000mm, providing responsive operation for any application. Banner K50 Pro Touchless Beacons offer visual feedback through various color options, animations, and on/off delays. These buttons are configurable using free Pro Editor software or via IO-Link or Modbus®. Lightweight construction provides a cost-efficient solution while maintaining IP66/IP67/IP69K-rated protection for harsh industrial environments.      

Features

  • 20mm to 1000mm configurable optical sensing range
  • Visual feedback via configurable color options, animations, and on/off delays
  • IO-Link, Modbus, or Pro Editor software control
  • PICK-IQ protocol support for real-time feedback
  • IP66/IP67/IP69K-rated protection for harsh industrial environments
  • 50mm outer diameter

Applications

  • Factory automation
  • Industrial automation
  • Harsh environments
  • Status indication

Videos

Yayınlandı: 2026-04-07 | Güncellenmiş: 2026-04-09