Banner Engineering BRD-M12DF-PT-RJ45x RJ45 Receptacles
Banner Engineering BRD-M12DF-PT-RJ45x RJ45 Receptacles are four-pin M12 D-code female to RJ45 female receptacles with a bulkhead design for easy installation onto a panel or enclosure. The four-pin M12 female connector and RJ45 female connector offer flexible connectivity options for various network devices. Banner BRD-M12DF-PT-RJ45x receptacles feature a 1.5A current rating, a 150VAC/DC voltage rating, and an operating temperature range of -25°C to +80°C. These connectors offer eight positions, with four contacts per port.
Features
- Four-pin M12 D-code female to RJ45-female receptacle
- Bulkhead design allows for easy installation onto a panel or enclosure
- The four-pin M12 female connector and RJ45 female connector offer flexible connectivity options for various network devices
Applications
- Industrial automation
- Industrial Internet of Things (IIoT)
- Aggregating signals
- Reducing cabinet complexity
- Connecting field devices to Ethernet networks
- Predictive maintenance
Specifications
- 1.5A current rating
- 150VAC/DC voltage rating
- Shielded RJ45 end
- Eight positions, four contacts per port
- -25°C to +80°C operating conditions
Dimensions
Wiring Diagram
Yayınlandı: 2026-01-13
| Güncellenmiş: 2026-01-16