Banner Engineering PS67 Single-Phase & Three-Phase Power Supplies
Banner Engineering PS67 Single-Phase and Three-Phase Power Supplies are phase decentralized field power supplies with protection class ratings of IP54, IP65, and IP67. Banner PS67 industrial-grade power supplies feature robust housing and quick-disconnect connectivity options, facilitating flexible positioning directly on the machine. LED interface and buttons provide diagnostics and flexibility.
Features
- Phase decentralized field power supply with protection class ratings of IP54, IP65, and IP67
- Industrial-grade power supply
- Robust housing
- Quick-disconnect connectivity options facilitate flexible positioning directly on the machine
- Protected by four separate E fuses
- IO-link interface for parameterization and checking device status
- LED interface and buttons for diagnostics and flexibility
- 1x S-code M12 input port
- 2x L-code M12 output port
Applications
- Industrial automation
- Material handling
- Smart power distribution
Specifications
- 24VDC nominal output voltage
- 24VDC to 28VDC adjustment range
- 24.5V factory setting
- 4x outputs
- Up to 12A output currents, configurable per output
- 181mm x 183mm x 59mm (WxHxD) dimensions without connectors
- 1200g weight
- -25°C to +70°C operating conditions
- IP54, IP65, and IP67 environmental rating
Yayınlandı: 2026-01-09
| Güncellenmiş: 2026-01-13