Banner Engineering PSW Power Supplies

Banner Engineering PSW Power Supplies offer a 24VDC power supply, 1A or 2A maximum output current, and -10°C to +40°C operating temperature range. These power supplies accept universal AC input voltages and provide reliable power for lighting systems or other products that operate at 24VDC. PSW power supplies feature outputs to an integral M12 connector and include type A, C, G, and I AC detachable input plugs. Banner Engineering PSW Power Supplies are UL-listed Class 2 qualified and have a holdup time of 20ms minimum.

Features

  • Accepts universal AC input voltage
  • Provides 24V DC output
  • Outputs to an integral M12 connector
  • Includes type A, C, G, and I AC detachable input plugs

Applications

  • Lighting systems
  • Products that operate at 24VDC

Specifications

  • 100VAC to 240VAC input voltage
  • 50Hz to 60Hz input frequency
  • Up to 87% efficiency
  • 24VDC output voltage
  • 1A current (PSW-24-1)
  • 2A current (PSW-24-2)
  • 24W maximum power (PSW-24-1)
  • 48W maximum power (PSW-24-2)
  • 20ms minimum holdup time
  • IP20 environmental rating
  • -10°C to +40°C operating temperature range

PSW-24-1 Dimensions

Banner Engineering PSW Power Supplies

PSW-24-2 Dimensions

Banner Engineering PSW Power Supplies
Yayınlandı: 2023-10-19 | Güncellenmiş: 2023-11-06