Banner Engineering Q45PSD All-in-One Pressure Sensor Nodes
Banner Engineering Q45PSD All-in-One Pressure Sensor Nodes combine a media-isolated pressure sensor with Sure Cross wireless architecture in one package. This integration eliminates the need for multiple components and reduces the device's size. This Banner pressure sensor solution monitors pressurized systems in remote locations without human intervention. The Banner Q45PSD is an industrial-grade, battery-powered device that can wirelessly transmit pressure levels to a wireless controller or gateway for remote monitoring of critical systems.Features
- The Sure Cross wireless system is a radio frequency network with integrated I/O that removes the need for power and control wires
- Machine or process reconfiguration made easier - great for retrofit applications
- Simplify installation on existing equipment to enable deployment in remote and hard-to-access locations where implementing a wired solution would be difficult, impractical, or not cost-effective
- 250mW or 500mW selectable transmit power levels for 900MHz models
- Frequency Hopping Spread Spectrum (FHSS) technology ensures reliable data delivery
- Transceivers provide bidirectional communication between the Gateway and Node, including fully acknowledged data transmission
Applications
- Heating, ventilation, and air-conditioning (HVAC) systems
- Pneumatic systems
- Compressor outlet pressure
- Bulk storage tanks for air/gas
Additional Resources
Dimensions
Configuration
DIP Switch Functionality
Yayınlandı: 2025-04-09
| Güncellenmiş: 2025-04-11