Banner Engineering R50 M12 Power Splitters
Banner Engineering R50 M12 Power Splitters provide two independent A-code drops for powering any device that requires 4A. The 16A L-code pass-through delivers power to daisy-chained motor-driven rollers and other high-draw devices. Banner R50 M12 power splitters feature a compact, rugged housing that mounts easily in tight spaces, delivering power and simplified wiring where needed.
Features
- Steps down high-amperage L-Code (16A) into lower-amperage A-Code (4A)
- Runs lower-amperage devices off of high-amperage L-code via an A-Code split-off
- Requires only one high-amperage power supply
Applications
- Power distribution for conveyor systems
- Localized inline power breakout in compact or harsh-environment installations
- Daisy-chaining motor-driven roller controllers
- Adding A-code powered devices where only L-code power exists
Application Example
Additional Resource
Datasheets
Dimensions
Yayınlandı: 2026-01-12
| Güncellenmiş: 2026-01-22