Banner Engineering R50 Zero-Pressure Accumulation Control Modules

Banner Engineering R50 Zero-Pressure Accumulation Control Modules are designed for conveyor zone control and feature two modes of operation. Zero pressure accumulation (ZPA) mode enables uniform product spacing. Slug release mode enables a continuous stream of products. Banner R50 Zero-Pressure Accumulation Control Modules work with any 24VDC-powered conveyor zones, including gear motors, motor rollers, and air clutches, allowing the modules to be used in a range of industries. The dual-mode design flexibility of the R50 allows users to choose between optimizing control for precise product spacing or achieving maximum speeds in conveyor operation. The operating mode is determined by applying a signal to Pin 4 for ZPA or Pin 2 for slug release.

Features

  • Compatible with any conveyor zone drive that uses a 24VDC discrete signal to start and stop the conveyor zone
  • Two modes
    • ZPA mode
      • Uses sensors to create zones, maintaining gaps between products for gentle handling, mixed object sizes, and merging
      • Selected by driving Pin 4
    • Slug release mode
      • Ignores sensor logic, releasing all zones simultaneously to maximize throughput and quickly clear long upstream buffers
      • Selected by driving Pin 2
  • Plug-and-play design saves commissioning time, requiring no configuration
  • 4-pin M12 connectors install faster than flying leads
  • Compact 50mm size fits into tight spaces along conveyor frames
  • LEDs on both sides provide quick, clear diagnostics, allowing the block to be mounted in either direction
  • Fully sealed housing enables use in a wide range of environments

Applications

  • Industrial automation
  • Factory automation
  • Packaging
  • Manufacturing
  • Distribution and e-commerce fulfillment
  • Warehouse floors

Specifications

  • 12VDC to 30VDC supply voltage
  • IP65, IP67, and IP68 environmental rating
  • CE certified
  • -40°C to +70°C operating temperature range
  • Construction
    • Nylon coupling nut material
    • PVC translucent black connector body

Dimensions

Mechanical Drawing - Banner Engineering R50 Zero-Pressure Accumulation Control Modules

Operating Modes

Infographic - Banner Engineering R50 Zero-Pressure Accumulation Control Modules
Yayınlandı: 2025-11-11 | Güncellenmiş: 2026-04-16