Banner Engineering R95C IO-Link Hubs
Banner Engineering R95C IO-Link Hubs enable the control and monitoring of discrete and/or analog signals by an IO-Link master. This allows the I/O to be located closer to devices, which reduces wiring complexity and time. The I/O types vary, depending on the model, and include NPN, PNP, 4mA to 20mA, and 0 to 10VDC. The hubs are designed to reduce programming at the programmable logic controller (PLC) as well as communication latency between devices. The devices also simplify I/O configurations and lower the number of SKUs needed. Banner Engineering R95C IO-Link Hubs help improve cable routing and increase installation options, and the stackable design enables multiple units to be mounted in an area, resulting in a smaller footprint.Features
- Simplifies I/O configuration and reduces SKUs
- Analog ports can be independently configured as current or voltage
- Discrete ports can be independently configured as PNP or NPN
- Reduces programming at PLC as well as communication latency between devices
- Port mirroring allows for analog or discrete inputs to be mapped to one or more outputs on same device
- Discrete hubs feature delay modes, including on/off delays and one-shots
- Improves cable routing and increases installation options
- Stackable design allows for multiple units to be mounted in an area with a smaller footprint
- Cable bend-radius issues can be resolved due to side-exit port design
- Rugged overmolded design meets IP65, IP66, and IP67 and offers more flexibility in machine mounting location
Applications
- Industrial automation
- Industrial Internet of Things (IIoT)
- Supervisory control and data acquisition (SCADA)
- Lighting indicators
- Sensor networks
- Machine status
Videos
Additional Resources
- IIoT Made Easy Brochure
- IO-Link Solutions
- R95C IO-Link Hub Brochure
- Quick Start Guide: R95C 8-Port Analog In to IO-Link Hub
- Instruction Manual: R95C 8-Port Analog In to IO-Link Hub
- Quick Start Guide: R95C 8-Port 2-Channel Discrete IO-Link Hub
- Instruction Manual: R95C 8-Port 2-Channel Discrete IO-Link Hub
- Reference Guide: R95C 8-Port 2-Channel Discrete Bimodal IO-Link Hub
- Instruction Manual: R95C 8-Port Discrete Bimodal to IO-Link Hub
- Reference Guide: R95C 8-Port Discrete Bimodal to IO-Link Hub
Yayınlandı: 2023-12-13
| Güncellenmiş: 2024-08-06