Banner Engineering RSio Remote Safe I/O Block
Banner Engineering RSio Remote Safe I/O Block brings In-Series Diagnostics (ISD) and six independently configurable hybrid I/O ports to CIP Safety™ systems. The RSio features two outputs that provide control signals for final switching devices, safety-rated devices, or non-safety devices. Six inputs each support up to 32 ISD-enabled devices with device-level diagnostics for faster troubleshooting and expanded PLe/SIL3 safety coverage. Users can configure the Banner RSio entirely in Rockwell Automation's Studio 5000® via an included Add-On Profile (AOP) EDS file with user-selectable port presets that simplify safety device integration.
Features
- Six independently configurable hybrid I/O ports support safety-rated or standard devices, giving more flexibility in how each port is used
- Inputs support dry contacts or solid-state safety devices, ISD, and standard control signals
- Outputs support both safety-rated and standard devices
- Setup directly in Studio 5000 for streamlined integration into CIP Safety systems with no extra software needed
- User-selectable port presets for common safety devices, such as e-stops, light curtains, and safety switches, are included in Banner’s AOP EDS file to simplify setup
- Six inputs each support up to 32 ISD-enabled safety devices, up to 192 devices on a single RSio
- Enables device-level diagnostics for faster troubleshooting
- Minimizes wiring
- Provides safety coverage up to Cat 4 PLe/SIL3
- Models with Mini power (up to 10A pass-through) or M12 L-Code power (up to 16A pass-through), with the same M12 A-Code I/O ports and core functionality on both models
- Enable or disable test pulses independently on inputs and outputs to match device and application requirements
- Increase installation flexibility with IP67-rated, machine-mountable safe I/O that reduces wiring and cabinet size
Applications
- Industrial automation
- Machine safety
- Conveyor systems
- Palletizers
Specifications
- 24VDC supply voltage
- Environmental rating
- For Indoor Use Only
- IP65, IP67, NEMA 1, UL Type 1
- Reaction time
- 6mS + debounce time (6ms default) maximum input time
- 5ms maximum output time
- -25°C to +70°C operating temperature range
Additional Resources
Application Examples
Dimensions & Product Call-Outs
Videos
Yayınlandı: 2026-02-10
| Güncellenmiş: 2026-02-10