Banner Engineering S15C Current Transformer to Modbus Converters

Banner Engineering S15C Current Transformer to Modbus Converters are 4-pin M12-QD female-to-male connectors that meet IP65, IP67, and IP68 ratings and come with rugged overmolded housings. These connectors use split-core current transformers to monitor AC currents for various devices. The S15C-CT converters connect to the current transformers and output the value to Modbus registers. The current transformer inputs take a high-voltage current input and produce a proportional low-voltage, low-current signal for measuring and monitoring. The split-core current transformers are well-suited for installation into pre-existing electrical systems since they can securely attach around individual conductors without the need to disconnect any cables.

Features

  • Connect to the included current transformers and output the value to Modbus registers
  • Monitor AC current for various devices using current transformers
  • Convert high-voltage inputs to proportional low-voltage, low-current signals for measuring and monitoring
  • Meet IP65, IP67, and IP68 ratings with a rugged overmolded housings

Specifications

  • Female-Male 4-pin M12 QD connector
  • 10VDC to 30VDC voltage
  • <50mA current 
  • Input: Current transformer
  • Output: Modbus output
  • Integral M12 connector
  • IP65, IP67, and IP68 ratings
  • Current sensors:
    • 0A to 20A
    • 0A to 150A
    • 0A to 600A

Wiring and Installations

Infographic - Banner Engineering S15C Current Transformer to Modbus Converters
Yayınlandı: 2023-10-23 | Güncellenmiş: 2026-08-04