Banner Engineering S15L In-Line Sensor Status Indicators
Banner Engineering S15L In-Line Sensor Status Indicators can be mounted on a sensor for 360° power and status visibility. The highly visible body allows workers to identify and troubleshoot problems faster, decreasing downtime. These indicators can be mounted anywhere, and because the S15L is easily accessible, response time is quicker. These inductors have four LEDs that produce two colors, green and yellow, to identify power and output status. Banner Engineering S15L In-Line Sensor Status Indicators feature a low-profile design, making them ideal for bright indications in tight spaces.Features
- Bright indication of sensor power and output status
- Two colors - one for power and one for sensor output status
- Rugged overmolded design meets IP65, IP67, and IP68
- Connected directly to a sensor or anywhere in-line for easy visual indication
- Models available with PNP or NPN inputs
Construction
Videos
Yayınlandı: 2023-07-27
| Güncellenmiş: 2025-01-22