Banner Engineering S22 EZ-LIGHT® Panel-Mount Core Indicators
Banner Engineering S22 EZ-LIGHT® Panel-Mount Core Indicators feature up to a 30VDC operating voltage, which enables use in battery-powered mobile applications. These indicators are IP69K rated to withstand harsh washdown environments. The S22 panel-mount indicators offer a 1ms maximum indicator response time (indicator ON/OFF) and -40°C minimum operating temperature. The S22L indicators from Banner include a translucent face that appears gray when off to avoid false indications. The S22L indicators provide a 180° field of view and are available with PNP or NPN input. The S22DL series offers one-color, DC-operated indicators that meet UL type 4X and 13 when used in a suitable enclosure. The S22DL indicators can be used in task lighting or vision lighting applications.Features
- M12 euro connector models available for plug-and-play indication
- Up to 30VDC operating voltage that allows for use in battery-powered mobile applications
- S22DL:
- Intense light level is viewable in direct sunlight
- One-color DC-operated indicators
- S22L:
- Up to three independent colors in one unit
- Translucent face appears gray when off to avoid false indication
- Available with PNP or NPN input
- Daylight visible models
- IP69K rated to withstand harsh wash-down environments
Applications
- Task lighting
- Vision lighting
- Industrial
Accessories
• Brackets
• Double-Ended Cordsets
• Single-Ended Cordsets
• Splitter
• Miscellaneous
• Outlet Plug Power Supplies
Yayınlandı: 2024-10-09
| Güncellenmiş: 2024-12-02