Banner Engineering S25GI-RS485-Q Galvanic Isolators

Banner S25GI-RS485-Q Galvanic Isolators are fully integrated signal- and power-isolated data transceivers for RS-485 communication. The S25GI-RS485-Q is suited for various high-speed, multipoint data transmission applications, particularly those requiring strong isolation and protection. These Banner galvanic isolators support the widely used Modbus RTU industrial protocol, positioning the devices for use in controlling and monitoring industrial devices, such as programmable logic controllers (PLCs), sensors, and actuators. The S25GI-RS485-Q is ideal for demanding industrial applications and features an industrial-grade design for locations subject to electrical noise, transients, and ground potential differences.

Features

  • Galvanically isolated converter that prevents noise from being induced on an RS485 communication bus by fully isolating the power and communications wires inside the converter
  • Simple M12 connection for easy in-line installation
  • Rugged overmolded design provides IP65, IP67, and IP68 protection
  • LED indicators for power in and power out

Applications

  • Industrial automation and control
  • Remote monitoring
  • Harsh environments

Specifications

  • 10VDC to 30VDC maximum input supply power at 5W 
  • Output source power
    • 12.6VDC output voltage
    • 200mA maximum output current
  • IP65, IP67, and IP68 environmental rating
  • -40°C to +70°C operating temperature range

Dimensions

Mechanical Drawing - Banner Engineering S25GI-RS485-Q Galvanic Isolators

Wiring Diagram

Schematic - Banner Engineering S25GI-RS485-Q Galvanic Isolators
Yayınlandı: 2026-03-10 | Güncellenmiş: 2026-06-04