Banner Engineering STB Safety Touch Buttons

Banner Engineering STB Safety Touch Buttons are self-checking optical touch buttons designed to increase safety with an ergonomic design. Banner STB Touch Buttons provide a high level of safety for two-hand control input devices. The STB responds to a finger blocking light rather than to pressure. These safety devices also provide a redundant microprocessor and optical path. The ergonomic design of the touch buttons prevents repetitive motion stress. The buttons are available with electronmechanical (e/m) relays rated for 1A switch capacity or solid-state outputs rated for 150mA.

Features

  • Provides a leading level of safety for two-hand control input devices, per independent certification tests
  • Provides a redundant microprocessor and optical path
  • Responds to a finger blocking light rather than pressure
  • Features an ergonomic design to prevent repetitive motion stress
  • Includes yellow field cover to prevent unintended switching
  • Immune to ambient light, EMI, and RFI
  • Available with 1A switch capacity e/m relays or 150mA solid-state outputs
  • Withstands exposure to a variety of chemicals, depending on the model

Applications

  • Two-hand control safety systems
  • Food and beverage processing
  • Ergonomic workstations
  • Packaging and assembly
Yayınlandı: 2025-07-02 | Güncellenmiş: 2025-07-10