Banner Engineering WLB32 Industrial PoE LED Lights
Banner Engineering WLB32 Industrial Power-over-Ethernet (PoE) LED Lights feature a no-glare "glow," ideal for environments and applications requiring an even light output. The lights connect directly to a PoE-enabled port on a managed or unmanaged Ethernet switch, allowing easy installation without an electrician. Users can adjust the WLB32 series lights to their lighting preference using an 11-position rotary dimming knob. Banner Engineering WLB32 Industrial PoE LED Lights provide a metal housing with a shatterproof window, making them suitable for industrial applications, including control cabinets, machine lighting, and manufacturing/assembly lines.The WLB32 285mm and 570mm models are compliant with PoE (Class 0 - 802.3af, 802.3at Type 1) hardware negotiation, and the 850mm and 1130mm models are compliant with PoE+ (Class 4 - 802.3at Type 2) hardware negotiation. The lights offer an IP40 environmental rating and provide a high-quality, maintenance-free industrial light solution.
Features
- Connects directly to a PoE-enabled port on a managed or unmanaged Ethernet switch
- Easy installation without an electrician
- Cost-effective luminaire when an AC/DC power supply is not available
- Eliminates IT security and setup concerns; no data transmitted
- Reduces errors and scrap by providing proper lighting
- 11-position rotary knob enables dimmable light options
- Models with eye-shield windows are available
- Integrates seamlessly into workspaces with a full line of brackets and accessories
- 285mm and 570mm models compliant with PoE (Class 0 - 802.3af, 802.3at Type 1) hardware negotiation
- 850mm and 1130mm models compliant with PoE+ (Class 4 - 802.3at Type 2) hardware negotiation
- Metal housing with shatterproof window
Applications
- Machine lighting
- Workstations
- Control cabinets
- Manufacturing/assembly lines
Specifications
- 42.5VDC to 57VDC supply voltage range
- 5000K color temperature
- 750lm output per foot
- 120lm/W luminous efficiency
- Integral 4-pin M12 quick disconnect
- 0.155A to 0.58A typical current range at 42.5VDC
- 0.13A to 0.44A typical current range at 57VDC
- 7.25W to 25W max wattage
- IP40 environmental rating
- -40°C to +50°C operating temperature range
- -40°C to +70°C storage temperature range
- CE certified
- cULus certified
Additional Resources
Yayınlandı: 2024-01-18
| Güncellenmiş: 2025-01-22