Banner Engineering WLS28-2 LED Strip Light Solutions
Banner Engineering WLS28-2 LED Strip Light Solutions provide bright, even, and highly efficient LED illumination for industrial control cabinets and work cells with poor factory-lighting conditions. Banner WLS28-2 Multicolor LED Strip Lights with EZ-STATUS® combine brilliant, bright illumination and high-visibility indication in one light fixture designed for diverse applications and challenging environments. These light solutions feature a compact, space-saving design in mutiple length options. The devices include a rugged, water-resistant IP69K option and optional pulse-width modulation (PWM) dimming.
Features
- Compact, space-saving design
- Rugged, water-resistant IP69K option
- 145mm to 1130mm lengths (eight length options)
- Lensed models or choice of clear or diffuse window
- Cascade models for connecting multiple lights end-to-end, minimizing wiring
- UV 365nm and 395nm wavelength models for UV fluorescent and non-fluorescent applications
- High/Lo/Off switch and non-switch models available
- <9W per foot low power consumption
- Optional snap clips for easy installation and repositioning
- Automatic temperature protection built into the unit, above +50°C, the light dims to manage heat and protect product lifetime
- EZ-STATUS® models combine illumination and indication in one robust strip light
Applications
- Industrial control cabinets
- Factory work stations
- Food processing
Videos
Additional Resources
- Strip Light Comparison Chart
- WLS28-2 LED Strip Light PWM Dimmable Datasheet
- WLS28-2 LED Strip Light Datasheet
- WLS28-2 Dual Color LED Strip Light Datasheet
- In-Line Motion Detector Datasheet
- WLS28-2 UV LED Strip Light Datasheet
- WLS28-2 IR LED Strip Light Datasheet
- EZ-STATUS WLS28-2 Multicolor LED Strip Light Datasheet
Yayınlandı: 2025-01-13
| Güncellenmiş: 2025-12-12