Banner Engineering XS Safety Controller Expansion Modules

Banner Engineering XS Safety Controllers Expansion Modules are accessories to the XS26 Base Safety Controllers. The modules feature an expandable and non-expandable base controller with eighteen safety inputs, eight convertible safety I/Os, and two solid-state safety outputs. The Banner Engineering XS Safety Controllers Expansion Modules offer In-Series Diagnostics (ISD), which provides detailed status and performance data from each connected safety device. The modules have a configured and live view via an Ethernet connection on the expandable base controller.

Features

  • Six expansion module models
  • Eighteen safety inputs
  • Two solid-state safety outputs
  • Eight convertible safety I/Os
  • Includes ISD
  • Provides detailed status and performance data from each connected safety device
  • Configure and live view via Ethernet connection on an expandable base controller
  • Accessible with an HMI or similar device

Terminal Assignment

Yayınlandı: 2024-01-29 | Güncellenmiş: 2025-09-17