Banner Engineering ZMX 3D Time of Flight Sensor

Banner Engineering ZMX 3D Time of Flight (ToF) Sensor is designed to measure and monitor peak fill height and volume within a large field of view. This sensor uses laser and digital imaging technology to detect objects in a wide, three-dimensional field of view. The ZMX sensor features LED indicators, 272 x 208 pixels resolution, 60° x 45° field of view, 12VDC to 30VDC, and 200mm to 2500mm sensing range. This ToF sensor provides an easy setup- integration, reliability, all-in-one design, self-contained, and monitors an entire sensing region of interest. Because the sensor can detect items of any size, shape, or orientation, it is an ideal tool for automated industrial applications in which materials, products, or packages accumulate within a defined area.

The Banner Engineering ZMX 3D Time of Flight Sensor is perfect for recognizing the maximum heights of objects, regardless of where the highest point might be within that sensing area. It is also helpful for calculating fill volume. This is a great way to ensure that containers are filled consistently, prevent overfill, track fill rates, and fine-tune processing speeds.

The ZMX 3D ToF sensor is ideal for material handling facilities, shipping containers, and level monitoring of consumer or grocery items in a tote.

Features

  • 3D Time of Flight (ToF) technology detects peak fill height and volume within a large field of view
  • Fits many applications with adjustable sensing height and field of view
  • Monitors the complete sensing region of interest
  • Completely self-contained, no controller or PC required
  • Deploy in minutes with only a few settings to define
  • Modbus TCP/IP, Ethernet/IP communication protocols
  • Configurable sensing range up to 2.5m for height monitoring
  • Define sensor field of view to monitor specific areas of interest
  • Available in discrete and pulse pro outputs for simplified deployment
  • Industrial Ethernet communications available to integrate with the smart factory
  • Compact and rugged IP65 housing designed for industrial environments

Applications

  • Bin fill and peak height monitoring
  • Overfill detection
  • Pallet heights to assist in stacking or depalletizing
  • Parcel management
  • Shipping and Receiving
  • Conveyor statistics by tracking material flow volume or height

Specifications

  • 12VDC to 30VDC supply voltage range
  • 200mm to 2500mm sensing range
  • 60° x 45° field of view
  • 150ms in free run mode response time
  • 100Mbps Ethernet communication interface
  • 4-pin M8 male for power and discrete I/O 4-pin M8 female for Ethernet connections
  • 272 x 208-pixel resolution
  • -10°C to +40°C operating temperature range
  • IP65 per IEC60529 environmental rating

Videos

Benefits

Banner Engineering ZMX 3D Time of Flight Sensor

Overview

Banner Engineering ZMX 3D Time of Flight Sensor

Dimensions

Banner Engineering ZMX 3D Time of Flight Sensor

Mounting Information

Mechanical Drawing - Banner Engineering ZMX 3D Time of Flight Sensor

The SMBZMXMP 3D ToF mounting plate features 11-gauge stainless steel, m4 x 0.7 mounting hardware, and 1/4-20 thread with a bogen arm. The SMBZMXRA 3D ToF right-angle bracket features 12-gauge stainless steel and M4 x 0.7 mounting hardware. The SMBZMXRM 3D ToF recessed mounting bracket features 12-gauge stainless steel and M4 x 0.7 mounting hardware.

View Mounting Brackets

Part Numbering Guide

Banner Engineering ZMX 3D Time of Flight Sensor
Yayınlandı: 2023-05-16 | Güncellenmiş: 2023-07-27