Vishay / Barry Industries RP Series RF Resistors w/ Wraparound Terminals
Vishay / Barry Industries RP Series RF Resistors w/ Wraparound Terminals offer stable performance across frequencies, making them suitable for radio communication systems. These chip resistors are manufactured on either Alumina, AlN, or BeO substrates. Specifications include sizes ranging from 0302 to 2512, 0.1W to 32W power ratings, a 0.1Ω to 1GΩ resistance value range, and a resistance tolerance down to ±1%. Vishay / Barry Industries RP Series Resistors are ideal for telecom base stations, military RADAR systems, EMS radios, medical imaging, and semiconductor manufacturing applications.Features
- Wraparound terminal configuration
- Solder, epoxy, or wire-bondable terminals
- Terminal material: matte tin over nickel over silver
- RoHS compliant
- Tape-and-reel packaging
Applications
- 5G base station antennas and small cells
- Satellite communications
- EMS Radios
- Aerospace and military RADAR
- Aerospace and military radio communications systems
- Aerospace and military electronic warfare systems
- Medical imaging
- Semiconductor manufacturing
- Test and measurement
Specifications
- 0302 to 2512 case sizes
- 0.1Ω to 1GΩ (10Ω to 1KΩ on AlN) resistance range
- ±1%, ±2%, or ±5% resistance tolerance based on ohmic value
- 0.1W to 32W power range
- Al2O3 (Alumina), AlN, or BeO substrate options
- -55°C to +150°C operating temperature range
Power Derating Curve
Configuration
Dimensions
Additional Resources
Yayınlandı: 2022-09-26
| Güncellenmiş: 2024-12-31