Vishay / Barry Industries RYC Chip Resistors
Vishay / Barry Industries RYC Chip Resistors feature a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ. These resistors offer a wrap-around design, isolated center pad configuration, solder attachment, and a 1%, 2%, or 5% resistor tolerance rating. RYC resistors are available in various sizes: 1206, 2010, 2525, and 3725. Vishay / Barry Industries RYC Chip Resistors feature thick film on AIO or BeO construction and a wide operating temperature range of -55°C to +150°C.Features
- Wrap-around design
- Isolated center pad configuration
- Solder, wire-bond, or epoxy attachment
- Solder or epoxy mount backplane (RYC2525ZZ)
- Tape-and-reel or waffle pack
Specifications
- 10W to 100W rated power range
- 1KΩ maximum resistance
- 1%, 2%, or 5% resistor tolerance
- 1206, 2010, 2525, and 3725 case sizes
- -55°C to +150°C operating temperature range
- Thick film on AIO or BeO construction
Power Derating Curve
Yayınlandı: 2025-02-10
| Güncellenmiş: 2025-03-24