Basler Blaze-101 Video Module

Basler Blaze-101 Video Module features a Sony DepthSense™ IMX556PLR sensor that offers high-resolution 3D images, 30fps frame rate, and <150ms latency. The Blaze-101 operates both on Windows and Linux. Standards include GigE Vision, GenICam, and GenTL standards. The module functions by using .Net and C/C++. Basler Blaze-101 Video Module uses a 24V supply voltage and operates in a 0°C to +50°C temperature range. The module also features IP67 housing for robustness.

Overview

Basler Blaze-101 Video Module

        •   GigE Vision is an interface standard for industrial image processing using digital cameras.
        •   Precision Time Protocol (PTP) is a network protocol responsible for the synchronization of clocks on multiple devices within a computer network.
        •   Time of Flight (ToF) measures the time that light needs to travel from the light source to an object and back to the camera.
        •   Video Graphic Array (VGA) defines a specific combination of image resolution and color depth.
        •   EMVA standard Generic Interface for Cameras (GenICam) regulates the control of machine vision cameras via a generic programming interface.

Features

  • IP67 housing
  • Camera data
    • Time-of-flight (ToF) measuring method
    • GigE interface
    • Streaming format
      • Point cloud (XYZ)
      • Range map
      • Intensity image
      • Confidence map
    •  PTP IEEE1588 software trigger
  • Software development kit
    • Operating system
      • Windows
      • Linux
    • Standards
      • GigE Vision
      • GenApi
      • GenICam
      • GenTL
  • Programming language
    • .Net
    • C/C++
  • Conformity
    • EAC
    • KC 
    • Eye safety
      • EN62471: low-risk group
      • EN60825: laser class 1
    • Shock and vibration
      • EN60068-2-27
      • EN60068-2-6
      • EN60068-2-64
    • Emission and immunity
      • CE and FCC
      • EN61000-6-4
      • EN55022
      • EN61000-6-2

Specifications

  • DepthSense™ IMX556 sensor
  • 0°C to 50°C operating temperature range
  • 24V supply voltage
  • 30fps frame rate
  • < 150ms latency
  • 640px x 480px resolution

Kit Contents

  • User Manual
  • Samples
  • API
  • Driver
  • Viewer

Mechanical Drawing

Mechanical Drawing - Basler Blaze-101 Video Module
Yayınlandı: 2019-10-16 | Güncellenmiş: 2023-06-07