Basler dart M Board-Level Cameras with GigE Interface

Basler dart M Board-Level Cameras with GigE Interface are based on the modular principle, which enables camera configurations according to individual requirements. The camera modules feature Sony Pregius series CMOS sensors, color and monochrome options, and VGA, 1.6MP, and 2.3MP resolutions. Flat flex cables are available in three lengths to connect the module to the interface board, which comes in two versions. The power-over-Ethernet (PoE) board enables a one-cable solution, while the AUX power board provides a two-cable solution for the connection to the host system. Basler dart M Board-Level Cameras with GigE Interface are flexible and can be easily integrated into existing electronics or new applications, including factory automation, logistics, and robotics.

Accessories

The 2200002199 lens mount connects S-mount lenses to the dart M camera module. This device maintains the compact design and low weight of the camera (29mm x 29mm at 20g).

The 109356 lens mount with IR cut filter connects the dart M color camera module and a matching lens. With an IR cut filter, C-mount lenses can be easily connected to the dart M camera module using an adapter ring.

Features

  • Camera module with Sony CMOS sensors
  • Modular principle enables camera configurations according to individual requirements
  • Compact and lightweight board-level design offers small size and reduced weight
  • GigE interface enables long cable lengths and multi-camera setups
  • Available as bare board, with S- and CS-mount
  • Interface board available with AUX power and PoE
  • Option to connect camera module and interface board via flat flex cables in 3 lengths
  • Color and monochrome options
  • VGA, 1.6MP, and 2.3MP resolutions

Applications

  • Factory automation
  • Logistics
  • Robotics
  • Electronics

Camera Options

Infographic - Basler dart M Board-Level Cameras with GigE Interface

Videos

Yayınlandı: 2024-07-08 | Güncellenmiş: 2024-07-31