Basler racer 2 L Cameras
Basler racer 2 L cameras are high-performance, fast-line scan cameras with a CoaXPress 2.0 (CXP-12) interface. These monochrome cameras offer resolutions of up to 16k pixels and line rates of up to 200kHz, delivering fast and precise imaging. The racer 2 L cameras feature 8k and 16k Gpixel CMOS image sensors and are equipped with two CXP-12 connections for high-speed data transmission. The CoaXPress 2.0 standard offers extremely high bandwidths of up to 12.5Gbps per cable. In addition to transmitting data, CoaXPress cables can also supply power to the camera through Power-over-CoaXPress (PoCXP), eliminating the need for a separate power cable. These data cables can be used in lengths of up to 30 meters, providing greater flexibility in setup. The racer 2 L cameras are well-suited for quality assurance in battery production.Features
- Basler r2L8192-200cm:
- Utilizes GPixel GL7008 CMOS line scan sensor
- Shutter type is Global Shutter
- Delivers 200kHz at 8k resolution or 8192px × 1px resolution (H x V)
- Pixel Size (H x V) - 7μm × 7μm and pixel bit depth of 12 bits
- Basler r2L16384-120cm:
- Utilizes GPixel GL3516 CMOS line scan sensor
- Shutter type is Global Shutter
- Delivers 120kHz at 16k resolution or 16384px × 1px resolution (H x V)
- Pixel Size (H x V) - 3.5μm × 3.5μm and pixel bit depth of 10 bits
Applications
- Quality assurance in battery production
Relative Quantum Efficiency Performance
Dimensions
Yayınlandı: 2024-09-30
| Güncellenmiş: 2024-10-16