Basler Stereo Mini USB & GigE Camera Modules

Basler Stereo Mini USB and GigE Camera Modules are designed to provide reliable 3D data even in difficult lighting or harsh physical environments. These modules combine depth sensing with color imaging in a ruggedized package. The stereo mini camera modules are programmable for a variety of depth operating modes to adapt to different application scenarios. These camera modules provide reliable depth data across a wide range of lighting conditions, from low-light environments to bright ambient illumination. The stereo mini camera modules feature a flexible and rich frame synchronization mechanism, which makes multi-camera operations simple and scalable. Typical applications include mobile robotics, intralogistics, industrial automation, and outdoor sensing.

Features

  • GigE:
    • Wide field of view at 90° horizontal and 65° vertical
    • Outdoor and indoor operation with an IP67 protection rating
    • Supports PoE power supply and up to 100 meters cable transmission for greater coverage
    • Supports PTP timing, multi-camera synchronization, and RS485 communication
    • Supports industrial-grade certification standards
    • Reliable and stable connection
  •  USB:
    • Wide field of view at 90° horizontal and 65° vertical
    • High-quality depth data output in both indoor and outdoor environments
    • Up to 30fps at 1280 x 800 depth resolution
    • USB Type-C® for power and data connectivity
    • Multi-camera synchronization and IMU supported

Applications

  • Mobile robotics
  • Intralogistics
  • Industrial automation
  • Outdoor sensing
Yayınlandı: 2026-05-11 | Güncellenmiş: 2026-05-19