Advantech SmartFlex™ Industrial LTE Routers

Advantech SmartFlex™ Industrial LTE Routers are designed for tough environmental conditions within a -40°C to +75°C operating temperature range (-20°C to +60°C LTE450 module). These routers feature an extremely powerful Cortex A8 CPU with 1GHz, 256MB flash memory, 512MB RAM, and 128kB M-RAM, providing full support for LTE speeds and applications. The SmartFlex LTE routers support real-time data encryption and the creation of VPN tunnels using IPsec, OpenVPN, and L2TP to ensure safe communication. The additional functions supported are DHCP, NAT, NAT-T, DynDNS, NTP, VRRP, control by SMS, and primary connection backups with software like SmartCluster VPN Server and R-SeeNet. These routers accept 10VDC to 60VDC input voltage range and are equipped with sleep mode for reducing electrical consumption.

The SmartFlex™ routers offer automatic wireless failover for wired networks and wireless connectivity for devices in remote locations where cable connections are impractical. The routers provide secure internet connectivity for devices and LANs via the cellular networks with up to 50Mbit/s upload speeds and up to 100Mbps download speeds. Typical applications include specialized Machine To Machine (M2M) devices, industrial IoT, LAN networks, Automatic Teller Machines (ATMs), and other self-service terminals.

Features

  • Powerful CPU and enhanced memory to support high demand applications, built on Cortex A8 CPU with 256MB flash memory and 512MB RAM
  • Ample bandwidth even for applications that require video, up to 50Mbps upload speeds and up to 100Mbps download speeds
  • Twin module design for reliable connectivity (LTE and LTE450)
  • GPS and GLONASS support
  • VPN tunnel creation using various protocols to ensure safe communications
  • Power section protection against overvoltage with E8 certification
  • DIN rail or wall mounting
  • Easy firmware updates and Python support (without SDK)
  • Easy configuration and monitoring through SmartCluster™ VPN server and R-SeeNet™ tools
  • Industrial grade operating temperature ranges
    • -40°C to +75°C
    • -20°C to +60°C (LTE450 module)

Applications

  • ATM stations
  • Kiosk gaming terminals
  • Traffic controller systems
  • Self-service terminals
  • Specialized M2M devices
  • Remote monitoring systems

Specifications

  • 10VDC to 60VDC input voltage range
  • Ports
    • Up to 5x ETH-ports - RJ45, 10/100Mbps
    • 1x MicroSD slot – SDHC (up to 32GB) and SDXC (32GB to 64GB)
    • 2x SIM cardholders
    • 1x USB 2.0 Host
    • 2x binary inputs
    • 1x binary output
    • WiFi antenna - R-SMA connector (optional)
    • Up to 5x ETH/RS232/RS422/RS485 (optional combinations)
  • Power consumption
    • 2.5W idle
    • 4W average
    • 11W peak
    • 10mW sleep mode
  • -35°C cold start
  • IP30 enclosure rating
  • 55mm x 97mm x 125mm in dimension

Application Schematic Diagram

Advantech SmartFlex™ Industrial LTE Routers
Yayınlandı: 2017-10-13 | Güncellenmiş: 2026-02-23