Vishay / BC Components 225 EDLC-R ENYCAP™ Ruggedized Capacitors

Vishay / BC Components 225 EDLC-R ENYCAP™ Ruggedized Capacitors are polarized energy storage capacitors with high capacity and energy density. These MAL2225 series capacitors are ruggedized for high humidity operation and provide rapid charge and discharge. Vishay / BC Components 225 EDLC-R ENYCAP Ruggedized Capacitors feature 2.7V rated voltage and 20F to 60F rated capacitance. Applications include power backup, burst power support, storage devices for energy harvesting, and more.

Features

  • Ruggedized construction
  • Polarized energy storage capacitor with high capacity and energy density
  • 2.7V rated voltage
  • Available in through-hole (radial) versions
  • 2000h useful life at 85°C
  • 5°F to 60°F rated capacitance range
  • >500,000 cycles of life
  • Ruggedized for high humidity operation
  • Rapid charge and discharge
  • Maintenance free
  • No service necessary
  • AEC-Q200 qualified

Applications

  • Power backup
  • Burst power support
  • Storage devices for energy harvesting
  • Micro UPS power sources
  • Energy recovery

Infographic

Vishay / BC Components 225 EDLC-R ENYCAP™ Ruggedized Capacitors
Yayınlandı: 2018-04-16 | Güncellenmiş: 2024-10-09