Vishay / BC Components PTCEL67 High Energy PTC Thermistors

Vishay / BC Components PTCEL67 High Energy PTC Thermistors provide safe, repetitive inrush current limitation and protection in various high-power applications that require a controlled capacitor charge or discharge function. PTCEL67 thermistors can significantly reduce board space and component count by absorbing higher energy levels of up to 340J for a single PTCEL67. The absorbed energy is dissipated in a few minutes so the PTC can cool to ambient temperatures and be ready for another inrush current-limiting operation. These thermistors withstand highly repetitive charge or discharge cycles (>100,000) in automotive or industrial applications. The series operates at high ambient temperatures up to +105°C and features a built-in, self-regulating safety mechanism that prevents the thermistor from overheating in overload situations.

Additional features include AEC-Q200 qualification, dense bulk ceramic pellet construction, and selectable resistance values ranging from 75Ω to 1500Ω. Suitable for applications requiring higher energy levels or short interval times at higher ambient temperatures, several PTCEL thermistors can be connected in series or parallel to form a network of energy-absorbing thermistors. Vishay / BC Components PTCEL67 High Energy PTC Thermistors are through-hole mounted to the PCB and can be either wave-soldered or PIP reflow soldered.

Features

  • High energy absorption levels up to 340J
  • >100,000 inrush-power cycles
  • High resistance against 25kW maximum non-switching peak power
  • Self-protecting in case of overload with no risk of overheating
  • Handles high direct voltage up to 1200V
  • Rugged construction with UL 94V-0-approved coating
  • AEC-Q200 qualified

Applications

  • AC/DC and DC/DC converters
  • Load dump and DC-Link circuits
  • Emergency discharge circuits
  • Onboard chargers and battery-charging equipment
  • Motor drives
  • Welding equipment

Specifications

  • 75Ω to 1500Ω resistance at +25°C
  • +160°C to +170°C switching temperature
  • 10A to 30A maximum inrush current
  • 350VRMS to 800VRMS maximum AC voltage range
  • 500VDC to 1200VDC maximum DC voltage range
  • 4000VP maximum peak voltage rating
  • 20mW/K dissipation factor
  • -40°C to +105°C operating temperature range
  • -40°C to +165°C storage temperature range
  • 5.7g weight

Infographic

Infographic - Vishay / BC Components PTCEL67 High Energy PTC Thermistors

Mechanical Parameters

Mechanical Drawing - Vishay / BC Components PTCEL67 High Energy PTC Thermistors

Videos

Yayınlandı: 2023-11-07 | Güncellenmiş: 2025-04-03