Vishay / BC Components MDSA Axial Leaded Multilayer Ceramic Capacitors

Vishay / BC Components MDSA Axial Leaded Multilayer Ceramic Capacitors are axial leaded MLCCs developed for automotive motor and sensor designs. The capacitors support demanding vehicle applications with AEC-Q200 qualification, PPAP availability, and electrical options for Class 1 C0G and Class 2 X7R dielectrics. MDSA capacitors combine an axial mounting style with mechanical stress relief to support reliable assembly and operation. These capacitors use 100% tinned copper-clad steel leads and a blue flame-retardant epoxy resin coating rated to UL 94V-0, improving durability in harsh automotive environments. Vishay / BC Components MDSA capacitors are available with capacitance values from 10pF to 1µF and rated voltages of 50VDC, 100VDC, and 200VDC. The series operates from -55°C to +125°C, suitable for automotive motor drivers, speed sensors, wiper motors, and power window motors.

Features

  • AEC-Q200 qualification with PPAP available
  • Axial leaded MLCC design for automotive motor and sensor circuits
  • Mechanical stress relief for assembly support
  • Flame-retardant epoxy resin coating rated to UL 94V-0
  • 100% tinned copper-clad steel leads
  • ELV directive compliance

Applications

  • Automotive systems
  • Motor drivers and sensors
  • Speed sensors
  • Wiper motors
  • Power window motors

Specifications

  • C0G and X7R ceramic dielectric options
  • 10pF to 1µF capacitance range
  • 50VDC, 100VDC, and 200VDC rated voltage options
  • -55°C to +125°C operating temperature range
  • ±5%, ±10%, and ±20% capacitance tolerances
  • Test voltage of 250% of rated voltage for 50VDC and 100VDC parts
  • Test voltage of 200% of rated voltage for 200VDC parts
  • Axial mounting
  • 0.50mm±0.05mm lead diameter
  • Reel and ammo packaging options

Dimensions

Mechanical Drawing - Vishay / BC Components MDSA Axial Leaded Multilayer Ceramic Capacitors
Yayınlandı: 2026-07-13 | Güncellenmiş: 2026-07-16