Vishay / BC Components Energy Storage Hybrid Double Layer Capacitors

Vishay / BC Components Energy Storage Hybrid Double Layer Capacitors (EDLCs) include EDLC supercaps and HVC hybrid supercaps, which are polarized energy storage capacitors with high capacity and energy density. EDLC supercaps feature high voltage cells up to 3V, a 5F to 100F capacitance range, and a useful life rating of up to 2000 hours at +85°C. HVC hybrid supercaps have up to 460WS energy storage, 3A maximum discharge rating, and voltage flexibility of 1.4V to 8.4V. Vishay / BC Components EDLCs are suitable for power backup, energy recovery, storage devices for energy harvesting, and emergency light and micro UPS power sources, depending on the models.

Features

  • EDLC Supercaps
    • AEC-Q200 qualified
    • Up to 3V high voltage cells
    • 5F to 100F capacitance range
    • Up to 2000 hours of useful life at +85°C
    • >500,000 cycles of life
    • Ruggedized for high humidity operation
    • Rapid charge and discharge
    • Available in through-hole (radial) versions
    • Polarized energy storage capacitors with high capacity and energy density
    • -40°C to +85°C category temperature range
  • HVC Hybrid Supercaps
    • Polarized energy storage capacitor with high capacitance and high energy density
    • 1.4V to 8.4V voltage flexibility
    • Available in several mounting styles (leaded and SMT)
    • Up to 1000 hours of useful life at +85°C
    • High number of charge-discharge cycles (100,000)
    • No cell balancing necessary
    • Soft charging and discharging characteristics
    • Non-hazardous electrolyte
    • Maintenance free, no service necessary

Applications

  • HVC Hybrid Supercaps
    • Miniaturized backup systems
    • Power backup
    • Power failure and write cache protection
    • Real-time clock source
    • Burst power support
    • Emergency light and micro UPS power sources
    • Storage device for energy harvesting
  • EDLC Supercaps
    • Power backup
    • Burst power support
    • Storage devices for energy harvesting
    • Micro UPS power source
    • Energy recovery
Yayınlandı: 2022-10-13 | Güncellenmiş: 2022-10-18