BCM Advanced Research 3.5" Single Board Computers (SBCs)

BCM Advanced Research 3.5" Single Board Computers (SBCs) are compact, high-performance embedded platforms designed for a wide range of industrial and commercial applications. These SBCs, including models like the ECM-3455J, ECM-ADLN-N97, and ECM-RPLP, offer scalable computing power from energy-efficient Intel® Celeron processors to high-performance 13th Gen Intel Core CPUs. Engineered for reliability and versatility, these SBCs support features such as fanless operation, wide voltage input, triple-display outputs, DDR5 memory, and advanced connectivity options like Thunderbolt 4 and USB Type-C®. These capabilities make these devices ideal for deployment in digital signage, industrial automation, medical devices, smart kiosks, and edge Artificial Intelligence (AI) systems. With robust I/O support and long product life cycles, the BCM Advanced Research 3.5" SBCs provide a flexible and future-ready solution for embedded computing needs.

Features

  • ECM-3455J
    • Intel Celeron J3455 quad-core System-on-Chip (SoC) processor, 1.5GHz to 2.3GHz
    • 1x SO-DIMM DDR3L, 1600MHz to 8GB
    • Onboard 32GB eMMC
    • Supports dual displays - HDMI and 18/24-bit LVDS
    • Supports dual LAN
    • 1x M.2, 1x mini-PCIe with mSATA support and µSIM
    • Onboard TPM 2.0
    • 4x USB 3.0, 4x USB 2.0
    • 2x COM
    • I2C, SMBus, GPIO
    • 2x Gigabit LAN
    • Fanless operation with heat spreader
    • Wide 9V to 36V DC-in range
  • ECM-ADLN-N97
    • Onboard Intel Processor N97 , up to 3.60GHz, up to 12W TDP
    • Intel Alder Lake-N platform
    • 1x SODIMM socket supports DDR5 4800 MT/s up to 16GB
    • Onboard 64GB eMMC
    • Supports 3x independent displays
      • 2x DisplayPort 1.4b 4K at 60Hz
      • LVDS/eDP
    • USB Type-C OTG
    • 3x USB 3.2 Gen2 Type-A (Red), 4x USB 2.0, 2x COM, and 1x SATAIII
    • 2x Intel ethernet controller I226-V (2.5GbE)
    • M.2 B-Key 2242/3042 with nano SIM card socket
    • Wide 12V to 24V DC-in range
    • Fanless operation, 12W CPU (heatsink)
    • Optional heat spreader cooling design
  • ECM-RPLP
    • Intel Core™ i7/i5/i3 mobile processor supports up to 12x cores, up to 28W
    • Intel Raptor Lake P mobile platform
    • 2x DDR5 SODIMM sockets support up to 64GB
    • Intel Iris Xe graphics/Intel UHD graphics (CPU dependent)
    • 2x DP++ and LVDS
    • Supports 3x independent displays
    • Integrated USB Type-C Thunderbolt 4
    • 2x Intel I226-LM Ethernet controller (2.5GbE)
    • M.2 E-Key CNVi, M.2 M-Key NVMe, and M.2 B-Key with nano SIM card slot
    • 4x USB 3.2, 3x USB 2.0, 4x COM ports, and 1x SATA III
    • 12V to 24V DC-in range
    • Fanless operation (15W CPU)

Applications

  • ECM-3455J
    • Industrial control systems
    • HMI panels
    • Digital signage
    • Retail kiosks and Point-of-Sale (POS) terminals
    • Medical and healthcare devices
    • Fanless environments requiring quiet operation
  • ECM-ADLN-N97
    • Low-power edge computing
    • Fanless embedded systems
    • Triple-display digital signage
    • Compact Artificial Intelligence (AI)-enabled devices
    • Internet of Things (IoT) gateways and smart retail systems
    • Applications requiring DDR5 memory and USB-C OTG
  • ECM-RPLP
    • High-performance edge AI and machine vision
    • Smart kiosks and interactive terminals
    • Medical imaging and diagnostics
    • Industrial robotics and automation
    • Multi-display control systems
    • Applications needing Thunderbolt 4, 2.5GbE LAN, and up to 64GB DDR5

Datasheets

  • ECM-3455J - Intel Celeron J3455 3.5” SBC Micro Module
  • ECM-ADLN-N97 - 3.5” SBC, 12th Gen Intel processor N97, quad-core, fanless operation, low-profile design
  • ECM-RPLP - 13th Gen Intel Core™ i7/i5/i3 mobile processor onboard, 3.5” SBC

ECM-3455J Overview

Location Circuit - BCM Advanced Research 3.5

ECM-ADLN-N97 Overview

Location Circuit - BCM Advanced Research 3.5

ECM-RPLP Overview

Location Circuit - BCM Advanced Research 3.5

ECM-3455J Block Diagram

Block Diagram - BCM Advanced Research 3.5
Yayınlandı: 2025-05-09 | Güncellenmiş: 2025-05-28