BCM Advanced Research Micro ATX (µATX) Motherboards
BCM Advanced Research Micro ATX (µATX) Motherboards, including the RX680R and RX610H, are engineered to deliver scalable performance, rich connectivity, and long-life support for embedded and industrial applications. Built on the Intel® 12th/13th/14th Gen Core™ processor platforms, these motherboards leverage the R680E and H610E chipsets (respectively), balancing cost-efficiency and high-end computing. The RX680R targets demanding environments like Artificial Intelligence (AI) edge computing, medical imaging, and multi-display systems, featuring quad DisplayPort™ outputs, PCIe Gen5 expansion, and up to 128GB of DDR5 memory. In contrast, the RX610H is ideal for applications requiring reliable performance in a compact form factor, such as kiosks, digital signage, and industrial control systems, with support for DDR5 memory, dual LAN, and triple display outputs. The compact 9.6" x 9.6" boards support a wide range of I/O interfaces, including multiple COM ports, USB 3.2, M.2 slots, and SATA III, making these motherboards versatile solutions for modern embedded computing needs.Features
- RX680R
- LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
- Intel integrated UHD Graphics with Xe architecture (CPU dependent)
- Intel R680E PCH, x8 Gen4 DMI
- 4x DIMM up to 128GB dual-channel DDR5 4400MHz with ECC support
- 4x DP++ (1.4a 4k) onboard, supportxs 4x independent displays
- Gen 5/Gen 4/Gen 3 PCIe x16 and x4 slots, 3x M.2 NVMe, and CNVi
- 2x Intel 2.5 GbE LAN onboard
- External USB (6x USB 3.2 Gen 2x1 and 1x USB 3.2 Gen 2x2 Type-C®)
- Internal USB [1x USB 3.2 Gen 2x1 header (2x ports) and 4x USB 2.0 headers (8x ports)]
- 4x SATA III RAID 0, 1, 5, 10
- I2C, SMBus, GPIO, PS/2, and LPT
- Intel AMT 16, Intel ME 16
- TPM 2.0
- Supports Windows 10/11 and Linux
- 1x I/O shield included
- RX610H
- LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
- Intel integrated UHD Graphics with Xe architecture (CPU dependent)
- Intel H610E PCH, x4 Gen4 DMI
- 2x DIMM slots support dual-channel DDR5 memory speed up to 5600MHz with UDIMM, up to 64GB
- Intel I225-LM 2.5GbE
- 1x Gen 5 PCIe x16, 1x Gen 3 PCIe x1, and 2x Gen 3 PCIe x1
- 1x M.2 NVMe M-Key and 1x M.2 E-Key supports CNVi
- TPM 2.0
- Suppports 3x independent displays (1x HDMI and 2x DP++)
- 6x COM and 4x SATA III
- 6x USB 3.2 Gen 1 and 6x USB 2.0
- I2C, SMBus, PS/2, LPT, and 8-bit GPIO
- Supports Windows 10/11 and Linux
- 1x I/O shield included
Applications
- RX680R
- Industrial automation and control
- Medical imaging and diagnostics
- Artificial Intelligence (AI) and edge computing
- Digital signage and retail
- Security and surveillance
- Gaming and entertainment
- Transportation and smart infrastructures
- Enterprise and office systems
- RX610H
- Industrial automation
- Retail and kiosks
- Digital signage
- Medical devices
- Security and surveillance
- Transportation and logistics
- Enterprise and office systems
- Education and training
Datasheets
Overviews
Yayınlandı: 2025-05-13
| Güncellenmiş: 2025-05-28