BCM Advanced Research OFTxW-ADLN 7"/10" All-in-One Open Frame Tablets
BCM Advanced Research OFTxW-ADLN 7"/10" All-in-One Open Frame Tablets (OFTs) are compact, fanless computing solutions designed for embedded and industrial applications. Powered by the Intel® Alder Lake-N processors, these tablets offer a balance of performance and energy efficiency, making the panel PCs ideal for kiosks, digital signage, and automation systems. Both models feature a high-brightness projected capacitive touchscreen [1024x600 resolution for the 7" (OFT07W-ADLN) and 1280x800 for the 10" (OFT10W-ADLN)], ensuring clear visibility in various lighting conditions. The devices support up to 16GB of DDR5 memory, include multiple I/O options such as USB, COM, and LAN ports, and offer flexible mounting with VESA and panel mount compatibility. With rugged construction and a wide operating temperature range (0°C to +40°C), these open-frame tablets are built for reliable performance in demanding environments.Features
- All-in-one open frame tablet-like panel computers
- 7” or 10.1" PCAP touch screen
- Onboard Intel Processor N50 dual-core, formerly Alder Lake-N platform
- Onboard 8GB DDR5 memory and 64GB eMMC
- Wi-Fi, BT module included
- Supports 2nd display via HDMI 2.0a
- VESA and panel mount compatibility
- Single GbE LAN, HD audio, and 3-ring audio jack
- 2x USB 3.0 (external), 4x USB 2.0 (internal)
- Wide 12VDC to 24VDC input range
- Supports Win 10/11 and Ubuntu 22.04
- Lightweight and slim
- Fanless operation
Applications
- Compact industrial Human-Machine Interfaces (HMIs)
- Self-service kiosks and transportation ticketing systems
- Medical terminals, medicine dispensers, and portable devices
- Smart vending machines
- Gaming consoles (arcade or compact systems)
- Small digital signage displays and meeting room schedulers
Datasheets
- OFT07W-ADLN - 7” Open Frame Tablet with Intel Processor N50, 8GB DDR5, 64G eMMC, and Wi-Fi/BT onboard
- OFT10W-ADLN - 10” Open Frame Tablet with Intel Processor N50, 8GB DDR5, 64G eMMC, and Wi-Fi/BT onboard
Overviews
Dimensions
Yayınlandı: 2025-05-12
| Güncellenmiş: 2025-07-22