BeagleBoard PocketBeagle® Grove Kit

BeagleBoard PocketBeagle® Grove Kit is a scalable tool for working with sensors and actuators. The kit helps people learn programming, Linux, and physical computing and develop projects and products on PocketBeagle. The kit has a PocketBeagle and PocketBeagle Grove Cape to connect Grove modules without soldering or stray jumper wires. There are ten pre-installed Grove modules in an acrylic case, including sensors, displays, LEDs, and buttons. It also includes all the essentials needed to start with PocketBeagle, like a USB cable, SD card, and Wi-Fi® dongle.

Features

  • Complete set of accessories 
  • 10 Grove modules ready to plug in and use 
  • Pre-installed software to get started quickly 
  • Eight well-written tutorials 
  • Part List 
    • BeagleBoard.org® PocketBeagle®
    • Grove - Analog Microphone
    • Grove - Chainable RGB LED x2
    • Grove - Ultrasonic Distance Sensor
    • Grove - Rotary Angle Sensor
    • Grove - Slide Potentiometer
    • Grove - Button x2
    • Grove - 12 Key Capacitive I2C Touch Sensor V2
    • Grove - 3 Axis Digital Accelerometer
    • Grove - Speaker Plus
    • Grove–16x2 LCD (WhiteonBlue)
    • BeagleBoard.org® PocketBeagle® Grove Cape
    • Alligator Cable x10 
    • SD+TF Card Reader
    • 16GBSDCard
    • Wi-Fi Dongle 
    • Acrylic Shell 
    • Grove Cable x10 
    • USB Cable 
Yayınlandı: 2020-05-06 | Güncellenmiş: 2025-06-05