BeagleBoard BeagleBone Black Industrial
BeagleBoard BeagleBone Black Industrial is designed to provide an industrial-rated Single Board Computer (SBC) with an extended temperature range. This board features an AM335x 1GHz Arm® Cortex-A8 processor, a 3D graphics accelerator, a NEON floating-point accelerator, and two PRU 32-bit microcontrollers. The BeagleBone Black industrial offers software compatibility with Debian, Android, Ubuntu, and Cloud9 IDE on Node.js with BoneScript library. This board offers various connectivity options, including a USB client for power and communications, a USB host, Ethernet, and two 46-pin headers.Features
- AM335x 1GHz Arm Cortex-A8 processor
- 512MB DDR3 RAM
- 4GB 8-bit eMMC onboard flash storage
- 3D graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit microcontrollers
- -40°C to 85°C operating temperature range
- Software compatibility
- Debian
- Android
- Ubuntu
- Cloud9 IDE on Node.js with BoneScript library
- Connectivity
- USB client for power and communications
- USB host
- Ethernet
- 2x 46-pin headers
Additional Resource
Yayınlandı: 2020-12-15
| Güncellenmiş: 2024-05-09