BeagleBoard X15 Single Board Computer

BeagleBoard X15 Single Board Computer features a 4" x 4.2" size and is a member of the BeagleBoard family. The board provides a core tailored for every computing task and a high-speed interface for connectivity. The X15 gives algorithms room to stretch. BeagleBoard X15 Single Board Computer is compatible with Debian, Android, and Ubuntu software. The X15 includes 2 x Arm® Cortex®-M4 microcontrollers (MCUs), 2D/3D graphics and video accelerators (GPUs), and 4GB 8-bit eMMC onboard flash storage.

Features

  • Member of the BeagleBoard family
  • 4" x 4.2" board size
  • Provides a core tailored for every computing task
  • TI AM5728 processor 2 x 1.5GHz Arm Cortex-A15
  • 2 x 700MHz C66 digital signal processors (DSPs)
  • 2 x Arm Cortex-M4 MCUs
  • 4 x 32-bit programmable real-time units (PRUs)
  • Software compatibility
    • Debian
    • Android
    • Ubuntu
    • Cloud9 IDE on Node.js
  • Connectivity
    • 2 x Gigabit Ethernet
    • 3 x SuperSpeed USB 3.0 host
    • High-speed USB 2.0 client
    • eSATA (500mA)
    • Full-size HDMI video output
    • microSD card slot
    • Stereo audio in and out
    • 4 x 60-pin headers with PCIe, LCD, mSATA, and more
  • 2GB DDR3 RAM
  • 4GB 8-bit eMMC onboard flash storage
  • 2D/3D GPUs

Overview

Chart - BeagleBoard X15 Single Board Computer
Yayınlandı: 2019-06-28 | Güncellenmiş: 2023-06-02