Bel Fuse 0650C/0650P Series Quick-acting Fuses

Bel Fuse 0650C/0650P Series Quick-acting Fuses feature a 250V AC at 1500A high-breaking capacity and a rated current range of 0.5A to 12A. These fuses meet and comply with IEC standard 60127-2 (sheet 1) standards and incorporate a ceramic body cartridge fuse design with 5mm x 20mm dimensions. The 0650C/0650P series fuses operate within the -55°C to 125°C temperature range. These quick-acting fuses are Halogen-free and Lead-free and provide full compliance with EU Directive 2011/65/EU and amending directive 2015/863. The 0650C/0650P fuses provide individual protection for components or internal circuits like power supplies, battery chargers, monitors, and adapters.

Features

  • High breaking capacity (250V AC at1500A)
  • Meet IEC standard 60127-2, sheet 1
  • 0.5A to 12A current rating range
  • -55°C to 125°C wide operating temperature range
  • Bulk and tape and reel packing are available
  • Halogen-free and Lead-free
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863

Applications

  • Individual protection for components or internal circuits:
    • Power supplies
    • Battery chargers
    • Monitors
    • Adapters

Mechanical Dimensions

Mechanical Drawing - Bel Fuse 0650C/0650P Series Quick-acting Fuses
Yayınlandı: 2024-11-07 | Güncellenmiş: 2024-11-21