Bel Fuse 0683G Surface-Mount Slow-Blow Fuses
Bel Fuse 0683G Surface-Mount Slow-Blow Fuses offer a 1.6A to 30A current range, 350VAC voltage rating, and -55°C to +125°C temperature range. These halogen-free fuses are compatible with the +260°C, IR lead-free solder process. Bel Fuse 0683G Surface-Mount Slow-Blow Fuses are RoHS compliant and ideal for lighting systems, power supplies, office electronic equipment, and battery-charging circuit protection.Applications
- Lighting systems
- Power supplies for notebooks
- PC computers
- Office electronic equipment
- Industrial equipment
- POE, POE+
- LCD/LED monitors
- LCD/LED TVs
- Storage systems
- Telecom systems
- Wireless base stations
- White goods
- Game consoles
- Battery-charging circuit protection
Specifications
- 4818 size
- Compatible with +260°C, IR lead-free solder process
- 1.6A to 30A current range
- 350VAC voltage rating
- RoHS compliant
- Halogen free
- -55°C to +125°C temperature range
Yayınlandı: 2021-09-22
| Güncellenmiş: 2022-03-11