Bel Fuse Type 0697H Micro Fuses
Bel Fuse Type 0697H Micro Fuses are subminiature, radial lead, high l2t fuses with a time-lag design (350VAC, 72VDC). The series offers amp ratings to 20A and has a wide operating temperature range of -55℃ to +125℃. Other features include AEC-Q compliance, halogen and lead free, meets UL 248-14 standards, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0697H Micro Fuses provide individual protection for components or internal circuits in power supplies, battery chargers, consumer electronics, adapters, and industrial controllers.Features
- High l2t, high amp ratings to 20A
- Time lag (350VAC, 72VDC)
- -55℃ to +125℃ operating temperature range
- Largely based on internal AEC-Q test plan
- AEC-Q compliant
- Meets UL 248-14 standard requirements
- alogen and lead free
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
Applications
- Provides individual protection for components or internal circuits
- Power supplies
- Battery chargers
- Consumer electronics
- Adapter
- Industrial controllers
Yayınlandı: 2015-12-08
| Güncellenmiş: 2022-03-11