Bel Fuse 500 VDC Surface Mount Fuse

Bel Fuse 0ACG SMD Fuses offer a 1A to 5A current range, 180mΩ maximum resistance rating, and 120mV to 220mV voltage drop. These fuses are AEC-Q compliant and feature a surface-mount design to save space, ceramic tube, silver-plated cap construction, and comply with the IEC 60127-7 standard. Bel Fuse 0ACG SMD Fuses have a wide operating temperature range of -40°C to +125°C and are ideal for battery management systems, li-ion battery packs, and DC/DC converters.

Features

  • AEC-Q compliant
  • Surface-mount design to save space
  • Ceramic tube, silver-plated cap construction
  • Compatible with +260°C, IR Pb-free solder process
  • -40°C to +125°C operating temperature range
  • MSL level: 1
  • Complies with IEC 60127-7 standard

Applications

  • Battery management systems (BMS)
  • Li-ion battery packs
  • DC/DC converters
Yayınlandı: 2021-02-11 | Güncellenmiş: 2022-03-11