Bel Fuse 0680H Series Enhanced-breaking Brick Fuses

Bel Fuse 0680H Series Enhanced-breaking Brick Fuses are AEC-Q200 compliant 2410-size slow blow Surface Mount (SMD) brick fuses. These brick fuses offer a 500mA to 15A wide range of current ratings and a 125V AC/DC voltage rating. The 0680H series fuses are compatible with 260°C, 10 Sec., IR Pb-free reflow solder process and operate within the -55°C to 125°C temperature range. These enhanced-breaking capability brick fuses are ideal for applications such as notebooks, PC computers, storage systems, LCD/LED monitors, telecom systems, wireless base stations, and industrial equipment. Additionally, these 0680H brick fuses are also suitable for office electronic equipment, white goods, game consoles, medical equipment, battery charging circuit protection, POE/POE+, and power supplies.

Features

  • AEC-Q200 Compliant
  • Slow blow 2410 SMD fuses
  • Compatible with 260°C, 10sec (maximum), and IR reflow process 
  • -55°C to 125°C wide operating temperature range
  • Tape and reel for auto-insert SMD process
  • RoHS compliant with exemption (7a)
    • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • Halogen-free
  • Moisture Sensitivity Level (MSL-1)
  • Meets Bel automotive qualification (largely based on internal AEC-Q test plan)

Applications

  • Notebooks
  • Storage systems
  • LCD/LED monitors
  • Telecom systems
  • PC computer
  • Wireless base stations
  • Office electronic equipment
  • White goods
  • Industrial equipment
  • Game consoles
  • Medical equipment
  • Battery charging circuit protection
  • POE/POE+
  • Power supplies
  • LCD/LED TVs

Average Time Current Curve

Performance Graph - Bel Fuse 0680H Series Enhanced-breaking Brick Fuses

Mechanical Dimensions

Mechanical Drawing - Bel Fuse 0680H Series Enhanced-breaking Brick Fuses
Yayınlandı: 2022-11-15 | Güncellenmiş: 2023-11-02